| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614350-3 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 13 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614350-3 |
3-1614350-3
Specifications
Detailed Description
Enhance your electronic circuits with precision and reliability using our RN 0603 13Ω thin film surface mount resistor. Designed for optimal performance, this resistor boasts a .063 W power rating and a tolerance of .1%, ensuring accurate and consistent results in your applications. With a rated voltage of 50 V, it's suitable for a variety of circuit designs. The solder termination type makes installation a breeze, while the compact 1.6 x .8 x .4 mm dimensions allow for space-efficient mounting. RoHS compliant and featuring a low 10PPM temperature coefficient, this resistor is a top choice for demanding projects in industries such as automotive, telecommunications, and more. Trust in the quality and precision of our surface mount resistors to elevate your electronic designs.

