| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614350-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 140 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614350-4 |
3-1614350-4
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 140R 0.1% 10PPM Thin Film Precision Resistor. Measuring just 1.6 x .8 x .4 mm, this Surface Mount component offers a power rating of .063 W and a resistance of 140 Ω with a tolerance of .1%. Designed for reliability, it boasts a rated voltage of 50 V and features solder termination for easy installation. Compliant with RoHS regulations, it is ideal for a variety of applications requiring high accuracy in a compact form factor. Elevate your electronic designs with this essential component from our Surface Mount Resistors collection.

