3-1614350-8

Heilind Number:AMP3-1614350-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1614350-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 14K7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614350-8
Size Code:0603
Tolerance:.1%
Dimensions:1.6 x .8 x .4 mm
Resistance:14.7 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1614350-8

Detailed Description

Enhance your electronic projects with this precision resistor, offering a high level of accuracy with a tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of 0.063 W and a resistance of 14.7 KΩ, ensuring reliable performance. The thin film element and solder termination type make it ideal for a variety of circuit designs. With a rated voltage of 50 V, it provides stability and efficiency in operation. Compact in size at 1.6 x 0.8 x 0.4 mm, this resistor is a valuable component for your engineering needs.