| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614351-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 1.3 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614351-5 |
3-1614351-5
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 1.3 KΩ thin film precision resistor. Designed for optimal performance, it boasts a tolerance of .1% and a low temperature coefficient of 10PPM. With a power rating of .063 W and a rated voltage of 50 V, it's ideal for a wide range of applications. Its compact 0603 size and surface mount termination make for easy integration onto PCBs. Trust in its reliability and accuracy for your electronic projects.

