| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614352-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 274 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614352-8 |
3-1614352-8
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality RN 0603 resistor. With a resistance of 274 ohms and a tight tolerance of 0.1%, it ensures accurate performance in various applications. The thin film element construction guarantees reliability, while the low power rating of 0.063 W and a rated voltage of 50 V make it suitable for delicate circuitry. Measuring at just 1.6 x 0.8 x 0.4 mm, it's perfect for space-constrained PCBs, offering easy surface mount installation with solder terminations. Trust in its 10PPM cut length for consistent and stable operation. This component is a vital addition to your inventory, meeting your needs for dependable precision resistors.

