| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614353-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 35.7 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614353-7 |
3-1614353-7
Specifications
Detailed Description
Enhance your electronic projects with the RN 0603 35R7 0.1% 10PPM CUT LENGTH Precision Resistor. This high-quality component, with a power rating of .063 W and a resistance of 35.7 Ω, ensures optimal performance in your circuits. Operating at a rated voltage of 50 V, it offers reliable functionality. The surface mount design and dimensions of 1.6 x .8 x .4 mm make it easy to integrate into your system. With a thin film element type and .1% tolerance, this resistor guarantees precision in signal processing. Whether you're a hobbyist or a professional, this component is essential for your passive component collection. Rest assured of its quality as it complies with RoHS standards. Upgrade your projects with the RN 0603 35R7 0.1% 10PPM CUT LENGTH Precision Resistor.

