| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614707-4 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 332 Ω |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614707-4 |
3-1614707-4
Specifications
Detailed Description
Enhance your electronic projects with this high-performance RN 1206 precision resistor. Designed for surface mount applications, it boasts a resistance of 332 Ω with a tolerance of 0.1% for accurate and reliable performance. With a power rating of 0.125 W and a rated voltage of 150 V, this thin film resistor is suitable for a variety of circuit designs. Its compact 1206 size and solder termination make it easy to integrate, while its low temperature coefficient of 10PPM ensures stability over time. Whether you're a hobbyist or a professional, this resistor is a must-have for your inventory.

