| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614707-7 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 100 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614707-7 |
3-1614707-7
Specifications
Detailed Description
Experience exceptional precision and reliability with our RN 1206 surface mount resistor. This thin film resistor offers a resistance of 100 KΩ with a tolerance of .1%, ensuring accurate performance in your circuit. Operating at a rated voltage of 150 V and a power rating of .125 W, it is suitable for a wide range of applications. With a low temperature coefficient of 10PPM and resistance to 1K RL, it guarantees stability even in demanding environments. Measuring 3.05 x 1.55 x .55 mm and featuring solder termination, it is easy to install on your PCB. Trust in the quality of our surface mount resistor for your electronic projects.

