| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614707-8 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 14.5 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614707-8 |
3-1614707-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge 1206 surface mount resistor. Boasting a resistance of 14.5 KΩ with a tight tolerance of .1%, this thin film element guarantees accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's ideal for high-performance applications. With solder termination and a surface mount design, installation is a breeze. Measuring 3.05 x 1.55 x .55 mm, it's compact yet powerful, making it a versatile component for various circuits. Upgrade to this advanced resistor for reliable and efficient results in your projects.

