| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1614958-4 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 2.15 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1614958-4 |
3-1614958-4
Specifications
Detailed Description
Enhance circuit performance with our precision CPF 0805 resistor, boasting a low resistance of 2.15 Ω with a tight tolerance of 0.1%. Engineered with thin film technology, it ensures exceptional accuracy and stability, making it ideal for critical applications. Rated for 0.1 W power dissipation and 100 V operating voltage, this surface mount resistor is designed for reliability in demanding environments. RoHS compliant, it meets stringent environmental standards. Elevate your electronics with this high-quality component.

