3-1614960-7

Heilind Number:AMP3-1614960-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1614960-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R0 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614960-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1614960-7

Detailed Description

Achieve precision in your electronic projects with this CPF 0805 resistor. With a resistance of 2 Ω and a tolerance of 0.1%, it guarantees accurate performance. The thin film element ensures high reliability, while the low temperature coefficient of 25ppm/°C enhances stability. Designed for surface mount applications, it is compact yet powerful with a rating of 0.1W and a maximum voltage of 100V. Ideal for demanding environments, this resistor is a key component for maintaining signal integrity and circuit efficiency. Upgrade your designs with this high-quality surface mount resistor.