3-1614965-4

Heilind Number:AMP3-1614965-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1614965-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 200K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614965-4
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:200 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1614965-4

Detailed Description

Enhance circuit precision with our CPF 1206 200K precision resistor, boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM. This surface mount component, with dimensions of 3.05 x 1.55 x .55 mm, is ideal for compact electronic designs where accuracy is paramount. Operating at a rated voltage of 150V and a power rating of .125W, it ensures reliable performance in a variety of applications. With a thin film element type and solder termination, installation is a breeze. Trust in the quality of this resistor for your next project, meeting the demands of modern electronics with ease.