3-1614965-5

Heilind Number:AMP3-1614965-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1614965-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 220K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614965-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:220 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1614965-5

Detailed Description

Enhance precision in your electronic designs with our CPF 1206 220K 0.1% 25PPM 1K RL resistor. Measuring 3.05 x 1.55 x .55 mm, this surface-mount component offers a resistance of 220 KΩ and a power rating of .125 W, making it ideal for a variety of applications. With a tolerance of .1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance. RoHS compliance further underscores its quality and environmental responsibility. Trust in the reliability and efficiency of our thin film precision resistor for your projects.