3-1614965-9

Heilind Number:AMP3-1614965-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1614965-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 330K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614965-9
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:330 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1614965-9

Detailed Description

Enhance circuit precision with this CPF 1206 surface mount resistor. Measuring 3.05 x 1.55 x .55 mm, it offers a power rating of .125 W and a resistance of 330 KΩ with a tight tolerance of .1%. Operating at up to 150 V, it ensures reliable performance in various applications. This precision resistor, featuring thin film technology, is RoHS compliant and designed for easy solder mounting, making it ideal for compact electronic designs where accuracy is paramount.