3-1614971-8

Heilind Number:AMP3-1614971-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1614971-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 22R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614971-8
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:22.1 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1614971-8

Detailed Description

Enhance your electronic projects with this precision CPF 1206 resistor. Boasting a low tolerance of 0.1% and a resistance of 22.1 Ω, it ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is suitable for a wide range of circuit designs. Its compact 1206 size and solder termination make installation a breeze, while the thin film element guarantees reliability. RoHS compliance further underscores its quality, making it a must-have component for your inventory.