3-1614972-9

Heilind Number:AMP3-1614972-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1614972-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 249R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614972-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:249 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614972-9

Detailed Description

Enhance circuit precision with this high-quality CPF 1206 surface mount resistor. Featuring a resistance of 249 ohms with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance in a variety of electronic applications. With a power rating of .125W and a rated voltage of 150V, this thin film resistor is suitable for demanding circuitry. Its compact 1206 size and solder termination make for easy installation on PCBs. Trust in its reliability and quality for your next project.