3-1617028-5

Heilind Number:AMP3-1617028-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617028-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1106K12 = M39016/6-128L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617028-5
Mount Type:Chassis Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-128L
SKU:AMP3-1617028-5

Detailed Description

Introducing the HFW1106K12, a high-performance signal relay designed for reliable operation in demanding applications. With a chassis mount design, this relay offers secure installation in various electronic systems. Featuring a 2 Form C DPDT contact configuration, it provides versatile switching capabilities. The coil resistance of 700 Ω and coil voltage of 26.5 VDC ensure efficient performance, while the solder hook terminals make for easy connectivity. With a contact current rating of 2 A, this relay is suitable for handling moderate power loads. Its durable construction and precise engineering guarantee long-term functionality. Ideal for use in telecommunications, industrial control systems, and more, the HFW1106K12 is a dependable solution for signal and communication relay needs. Please note that this product is not RoHS compliant.