3-1617033-3

HFW1230K07P = M39016/6-205P

Part Aliases: TE Connectivity M39016/6-205P  
Enhance signal and communication relay capabilities with the HFW1230K07P, also known as the M39016/6-205P. Featuring a socket mount design, this relay offers reliable performance with a coil resistance of 700 Ω and a coil voltage of 26.5 VDC. Its 2 Form C, DPDT contact configuration provides versatility for multiple circuit applications, while PC pin termination ensures secure connectivity. With a contact current rating of 2 A and compatibility with 26.5 VDC input voltage, this relay is ideal for various signal and communication systems. Please note that it is not RoHS compliant. Elevate your relay solutions with this high-quality component from our extensive range of products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617033-3
Mount Type:Socket Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-205P
SKU:AMP3-1617033-3
Transistor Driver:Without
Actuating System:DC
Coil Magnetic System:Non-Polarized, Monostable
Shock:100G's, 6ms
Vibration:30G's, 10 - 3000Hz
Coil Polarity Protection Diode:Without
Coil Power Measurement:Milliwatts
Coil Suppression Diode:Without
Half-Size Relay Coil Power Rating (DC):1003 mW
Product Type:Relay
Relay Type:Military/Aerospace High Performance
Enclosure Type:Hermetically Sealed
MOSFET Driver:Without
Coil Latching:Without
Operating Temperature Range:-65 - 125 °C
Supplier Product:Half-Size Relays
Part Alias:HFW1230K07P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: