3-1617039-4

HMS1201S118P = M39016/44-053P

Part Aliases: TE Connectivity M39016/44-053P  
Enhance your relay systems with the HMS1201S118P, also known as the M39016/44-053P, featuring a Plain Case mount type for easy installation. With a coil resistance of 1620 Ω and a coil voltage of 30 VDC, this relay ensures reliable performance in signal and communication applications. Its 2 Form C, DPDT contact configuration offers versatility, with 2 C/O contacts for efficient switching. Operating at a maximum voltage of 28 VDC and a contact current rating of 2 A, it guarantees robust functionality. Terminate with ease using PC Pin(s), making setup straightforward. While not ROHS compliant, this relay is a dependable choice for various projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617039-4
Mount Type:Plain Case
Coil Resistance:1620 Ω
Coil Voltage:30 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:30 VDC
Part Aliases:M39016/44-053P
SKU:AMP3-1617039-4
Transistor Driver:Without
Actuating System:DC
Coil Magnetic System:Non-Polarized, Monostable
Shock:50G's, 11ms
Vibration:20G's, 10 - 2500Hz
Coil Polarity Protection Diode:Without
Coil Power Measurement:Milliwatts
Coil Suppression Diode:Without
Half-Size Relay Coil Power Rating (DC):556 mW
Product Type:Relay
Relay Type:Military/Aerospace High Performance
Enclosure Type:Hermetically Sealed
MOSFET Driver:Without
Coil Latching:Without
Operating Temperature Range:-65 - 125 °C
Supplier Product:Half-Size Relays
Part Alias:HMS1201S118P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: