| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617108-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 850 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP3-1617108-8 |
3-1617108-8
Specifications
Detailed Description
Introducing the PRMSC-12X, a high-performance signal relay designed for COTS applications. With a coil resistance of 850 Ω and a coil voltage of 12 VDC, this relay offers reliable operation in demanding environments. Featuring a 2 Form C DPDT contact configuration with 2 C/O contacts, it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures optimal performance in power-sensitive systems. Equipped with PC pin termination, this relay is easy to install on printed circuit boards. With a contact current rating of 1 A and RoHS compliance, the PRMSC-12X is a dependable choice for signal and communication relay applications.

