3-1617543-0

Heilind Number:AMP3-1617543-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617543-0
ECAD Model:
3D Model

Description:

JMGST-12L=M28776/7-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617543-0
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/7-004L
SKU:AMP3-1617543-0

Detailed Description

Enhance your circuit board setup with the JMGST-12L=M28776/7-004L relay, a reliable component designed for seamless signal and communication relay operations. Featuring a coil resistance of 800 Ω and a coil voltage of 12 VDC, this DPDT relay offers a contact configuration of 2 Form C, with 2 C/O contacts for versatile connectivity. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient performance in a variety of applications. The PC Pin(s) termination type simplifies installation, making it a convenient choice for electronic projects. While not RoHS compliant, this relay remains a quality solution for your relay needs. Elevate your circuit design with this essential component, perfect for a range of products and applications.