| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617559-8 |
| Series: | CII SR |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/40-007 |
| SKU: | AMP3-1617559-8 |
3-1617559-8
Specifications
Detailed Description
Enhance your signal and communication systems with the CII SR-7607, a high-performance relay boasting a 4 Form C contact configuration for seamless connectivity. Featuring 4PDT functionality and a coil resistance of 390 Ω, this relay ensures reliable operation in various applications. Designed for chassis mount installation, it offers easy integration into your setup. With a coil voltage of 26.5 VDC and a contact current rating of 2A, it provides efficient power management. The termination type of PC Pin(s) further enhances connectivity. While not RoHS compliant, its exceptional performance and part alias M39016/40-007 make it a valuable addition to any project in need of dependable relay solutions.

