| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617748-4 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-003 |
| SKU: | AMP3-1617748-4 |
3-1617748-4
Specifications
Detailed Description
Upgrade your power relay with the FCA-125-3=M6106/19-003, a reliable component designed for demanding applications. With a robust amperage rating of 25 A and silver cadmium oxide contact material, this relay ensures efficient and durable performance. Its raised vertical flange mount allows for easy installation, while the solder hook terminal configuration guarantees secure connections. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it's suitable for a wide range of environments. Featuring a 1 Form C, SPDT contact arrangement with 1 C/O, this relay offers versatility in switching applications. Trust in its quality construction and upgrade your system with confidence.

