FCB-205-0126M

Heilind Number:AMP3-1617758-6
Manufacturer:TE Connectivity
Manufacturer Number:FCB-205-0126M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FCB-205-0126M=M83536/1-026M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCB-205-0126M
Mount Type:Horizontal Flange Mount
Coil Voltage:28 VDC
Coil Resistance:500 Ω
Amperage:5 A
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Terminal Configuration:Solder Hook(s)
Operating Temperature Range:-70 - 125 °C
Part Aliases:M83536/1-026M FCB-205-0126M
SKU:AMP3-1617758-6

Detailed Description

Enhance your electronic systems with the FCB-205-0126M, a high-performance power relay designed for optimal functionality. Featuring a horizontal flange mount, this relay ensures easy installation in various applications. With a contact material of Silver Cadmium Oxide (AgCdO) and a contact arrangement of 2 Form C (DPDT), 2 C/O, it guarantees reliable and efficient operation. Boasting an amperage of 5 A and a coil resistance of 500 Ω, it provides the power and control necessary for smooth performance. With a coil voltage of 28 VDC and an operating temperature range of -70 to 125 °C, it offers versatility and durability in diverse environments. Terminal configuration is made simple with solder hook(s), facilitating secure connections. Trust in the quality and performance of this relay for your power control needs.