3-1617788-1

Heilind Number:AMP3-1617788-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617788-1
ECAD Model:
3D Model

Description:

FCA-210-0936M=M83536/9-036M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617788-1
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-036M
SKU:AMP3-1617788-1

Detailed Description

Enhance your electronic systems with the FCA-210-0936M power relay, a high-performance component featuring a contact arrangement of 2 Form C, DPDT, 2 C/O. With a reliable amperage of 10 A and a robust construction that includes Silver Cadmium Oxide contacts with Gold Plating, this relay ensures efficient power switching. Designed for horizontal flange mount installation with solder pins terminal configuration, it offers seamless integration. Operating flawlessly even in extreme conditions, with a wide temperature range of -70 to 125 °C, it guarantees consistent performance. With a coil resistance of 920 Ω and a coil voltage of 48 VDC, it is suitable for a variety of applications. Trust in the quality and durability of this relay for your power control needs.