3-1617788-3

Heilind Number:AMP3-1617788-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617788-3
ECAD Model:
3D Model

Description:

FCA-210-0937M=M83536/9-037M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617788-3
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-037M
SKU:AMP3-1617788-3

Detailed Description

Experience high-performance switching with the FCA-210-0937M=M83536/9-037M Power Relay. Designed for reliability, this relay offers a current rating of 10 A and features a Horizontal Flange Mount for easy installation. The contact material, Silver Cadmium Oxide with Gold Plating, ensures efficient operation, while the coil resistance of 920 Ω and coil voltage of 48 VDC provide optimal power management. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and an operating temperature range from -70 to 125 °C, it is suitable for a wide range of applications. The terminal configuration includes Solder Hook(s), and the contact arrangement is 2 Form C, DPDT, 2 C/O, offering versatility in connectivity. Trust in the FCA-210-0937M=M83536/9-037M for robust performance in power relay applications.