| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1618013-2 |
| Mount Type: | Printed Circuit Board |
| Maximum Voltage: | 320 VDC |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | PCB Tails |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 5 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | PCB Tails |
| Power Termination: | Stud Terminals |
| SKU: | AMP3-1618013-2 |
3-1618013-2
| Heilind Number: | AMP3-1618013-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1618013-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the PD5A245 Vacuum Relay, featuring a single-pole, single-throw normally open contact arrangement for seamless power control. With a maximum voltage handling capability of 320 VDC and a contact current rating of 5 A, this relay guarantees reliable operation in high-power applications. Its 12 VDC coil voltage and low coil resistance of 70 Ω ensure efficient activation, while the PCB tail termination type simplifies installation. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your system with this high-performance relay, ideal for demanding industrial and commercial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1618256-0 | ![]() |


