3-1618071-7

250X=WILMAR OVER/UNDERVOLTAGE

Enhance your circuit protection with this versatile flanged relay. With a contact current rating of 5 A and operating voltage range of 84-120 V, it ensures reliable performance in a variety of applications. Featuring a contact arrangement of 1 NC and 1 NO, this relay offers flexibility for different circuit configurations. Operating smoothly in a wide temperature range of -20 to 85 °C, it's suitable for diverse environments. Designed for single-phase systems and offering RoHS compliance, this relay meets high standards for both performance and environmental responsibility. Upgrade your protective relay system with this efficient and durable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1618071-7
Mount Type:Flanged
Contact Current Rating:5 A
Operating Temperature Range:-20 - 85 °C
Contact Arrangement:1 NC, 1 NO
Input Voltage:120 VAC
Operating Voltage:84 - 120 V
Phase:Single
SKU:AMP3-1618071-7
Contact Arrangement (Additional Output):1 Form B, SPST-NC, 1 N/C
Actuating System:AC
Release/Reset Voltage:120 - 150 V
Product Type:Relay
Relay Type:Protective Relay
Time Delay:Without
Protection Function:Over/Undervoltage
Supplier Product:Protective Relays
Part Alias:3-1618071-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2013P-13-009099 - Manufacturing location change; the manufacture of this product will be moved to the TE facility in Fairview, North Carolina [USA] beginning May 30, 2013.Download