3-1623750-2
ER58 68R 5% AMMO
Enhance your electronic circuitry with the ER58 68R 5% AMMO resistor. This high-quality component boasts a power rating of 7 W, ensuring reliable performance in demanding applications. Featuring axial leaded mounting and tinned copper terminals, installation is a breeze. Its robust wirewound construction offers a resistance of 68 Ω, with a tight tolerance of 5% for precise operation. Operating effortlessly in a wide temperature range from -55 to 200 °C, this resistor is suitable for various environments. With a rated voltage of 200 V and a temperature coefficient of 0 - 60 ppm/°C, it guarantees stability under fluctuating conditions. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have for your through-hole resistor collection. Elevate your projects with the ER58 68R 5% AMMO.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1623750-2 |
Mount Type: | Axial Leaded |
Power Rating: | 7 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 68 Ω |
Operating Temperature Range: | -55 - 200 °C |
Rated Voltage: | 200 V |
Dimensions: | 22.2 x 8 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | 0 - 60 ppm/°C |
SKU: | AMP3-1623750-2 |
series: | CGS ER |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 3-1623750-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |