3-1623931-7

CFR25 5% 47R

Enhance circuit performance with our CFR25 5% 47R axial leaded resistor, designed for reliable power dissipation of .33 W. Featuring a thin film element with a carbon film material, it offers precision resistance of 47 Ω with a tolerance of 5%. With tinned copper leads for secure termination, it ensures stable operation in a wide temperature range from -55 to 155°C. With a rated voltage of 250 V, this resistor is a dependable choice for various electronic applications. Compliant with RoHS regulations, it prioritizes environmental responsibility. Elevate your through-hole resistor solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623931-7
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623931-7
series:Neohm CFR
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:General Purpose Resistor
Supplier Product:Through-Hole Resistors
Part Alias:CFR25J47RJIT,3-1623931-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: