3-1623931-8

CFR25 5% 4K7

Enhance your electronic projects with our high-quality axial leaded resistor, featuring a 4.7 KΩ resistance with a tolerance of 5%. With a power rating of .33 W and a rated voltage of 250 V, this component is perfect for a wide range of applications. Its thin film element and carbon film material ensure reliable performance, even in extreme temperatures ranging from -55 to 155 °C. With tinned copper leads for easy installation, this resistor is a must-have for any electronics enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1623931-8
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP3-1623931-8
series:Neohm CFR
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:General Purpose Resistor
Supplier Product:Through-Hole Resistors
Part Alias:CFR25J4K7JIT,3-1623931-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: