3-1624246-8

Heilind Number:AMP3-1624246-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1624246-8
ECAD Model:
3D Model

Description:

RSS3 560R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1624246-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP3-1624246-8

Detailed Description

Enhance your electronic circuits with our high-quality RSS3 560R 5% AMMO PK resistor. This axial leaded component offers a power rating of 3W and features tinned copper leads for easy installation. With a resistance of 560Ω and a rated voltage of 350V, it ensures reliable performance in a wide range of applications. The metal oxide film element provides durability, while the ±300 ppm/°C temperature coefficient allows for stable operation even in harsh environments. Measuring 15 x 5mm, it is compact yet powerful, making it ideal for through-hole mounting. Trust in our RoHS-compliant resistor for your project needs.