3-1625966-1
HSA10 39R 5%
Enhance your circuit's performance with our powerful HSA10 39R 5% Wirewound Power Resistor. This robust component boasts a 16 W power rating and a resistance of 39 Ω, ensuring reliable operation even in demanding environments. With a rated voltage of 265 V and RoHS compliance, it meets stringent quality and environmental standards. The solder lug termination type allows for easy and secure installation, while its compact dimensions of 36.5 x 21 x 11 mm make it suitable for a variety of applications. Trust in the exceptional quality of our Chassis Mount Resistors to deliver precision and durability to your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1625966-1 |
Power Rating: | 16 W |
Termination Type: | Solder Lug |
Resistance: | 39 Ω |
Rated Voltage: | 265 V |
Dimensions: | 36.5 x 21 x 11 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP3-1625966-1 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Element Material: | Metal Clad |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 3-1625966-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |