3-1625984-3

HSA50 22R 5%

Enhance your power circuitry with the HSA50 22R 5% Wirewound Power Resistor. This high-performance component boasts a power rating of 50 W and a resistance of 22 Ω, ensuring reliable operation even under demanding conditions. Featuring solder lug termination, installation is a breeze. With a rated voltage of 1250 V DC, it offers robust protection in industrial applications. The compact dimensions of 72.5 x 30 x 17 mm make it suitable for chassis mounting, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this quality resistor from our Chassis Mount Resistors range for efficient and durable performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1625984-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:22 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1625984-3
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Temperature Coefficient:±50 ppm/°C
Part Alias:3-1625984-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: