3-1625999-6
HSC100 47R 5%
Enhance your circuitry with the robust HSC100 47R 5% Power Resistor, a reliable component ideal for high-performance applications. With a power rating of 100W and a resistance of 47Ω, it ensures efficient operation under demanding conditions. Featuring a Wirewound element and solder lug termination, it guarantees secure connectivity and durability. Measuring 87.5 x 47.5 x 26mm, it's designed for easy chassis mounting. Compliant with RoHS standards, this component is not only powerful but also environmentally friendly. Elevate your projects with the Chassis Mount Resistors series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1625999-6 |
Power Rating: | 100 W |
Termination Type: | Solder Lug |
Resistance: | 47 Ω |
Rated Voltage: | 1900 V DC |
Dimensions: | 87.5 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP3-1625999-6 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 3-1625999-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |