3-1630012-0
HSC150 82R 5%
Enhance your electronic circuitry with the HSC150 82R 5% Power Resistor, a reliable and high-performance component. Designed for robust applications, this wirewound resistor boasts a power rating of 150 W and a resistance of 82 Ω, ensuring efficient and stable operation. With a rated voltage of 2500 V DC, it offers exceptional durability and performance under demanding conditions. The solder lug termination type allows for easy installation, while its chassis mount design ensures secure positioning within your system. Measuring 122 x 47.5 x 26 mm, this resistor is compact yet powerful. RoHS compliant and featuring a tolerance of 5%, it meets stringent environmental standards while delivering precision and accuracy in your designs. Perfect for a wide range of industrial and electronic applications, the HSC150 82R 5% is a must-have component for any engineer or electronics enthusiast.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1630012-0 |
Power Rating: | 150 W |
Termination Type: | Solder Lug |
Resistance: | 82 Ω |
Rated Voltage: | 2500 V DC |
Dimensions: | 122 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP3-1630012-0 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 3-1630012-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |