| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1658071-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in |
| Impedance: | 100 Ω |
| Package Quantity: | 48 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1658071-1 |
| SKU: | AMP3-1658071-1 |
3-1658071-1
| Heilind Number: | AMP3-1658071-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1658071-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal lines with our MSB0.80RC-ASY28DP Board Mount Receptacle, ideal for high-performance applications. Featuring a durable LCP housing in sleek black, this surface-mount connector is designed for reliable performance in demanding environments. With two rows of 28 socket contacts, each plated with select gold flash for optimal conductivity, it ensures secure connections on your PCB. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in operation. The vertical mount orientation with locating posts and fully loaded contact condition offers easy and secure installation, while the operating temperature range of -85 to 257 °F ensures versatility. Suitable for mezzanine and board stacking configurations, this connector is a vital component for efficient assembly processes. RoHS compliant and ECCN EAR99, it also meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this high-quality board-to-board connector.

