| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1658071-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 22 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 56 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .06 mm, 1.27 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1658071-2 |
| SKU: | AMP3-1658071-2 |
3-1658071-2
Specifications
Detailed Description
Enhance your electronic assemblies with the MSB0.80RC-ASY56DP,GP,F,VCTY Board Mount Socket Connector. Designed for high-performance applications, this connector features a durable LCP housing in sleek black, ensuring reliable signal and power transmission. With a pitch of .8mm and 56 positions, it offers precise connectivity on your PCBs. The surface mount termination method and Select Gold Flash contact plating guarantee secure and efficient board-to-board connections. Operating in a wide temperature range from -85 to 257°F, with an impedance of 100Ω and a voltage rating of 125V AC, this connector is suitable for demanding environments. Whether for power or signal transmission, its 9.5A and 1.25A contact amperage, along with UL 94V-0 flammability standard compliance, make it a dependable choice. The connector also features Mezzanine board-to-board configuration, with locating posts for easy alignment during assembly. Enjoy seamless integration with pick and place cover assembly process feature, while meeting RoHS compliance for environmentally-friendly manufacturing. Elevate your connectivity solutions with this high-quality Board Mount Socket Connector.

