| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676123-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-1676123-4 |
3-1676123-4
| Heilind Number: | AMP3-1676123-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1676123-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality through-hole resistor. Designed for precision, it boasts a power rating of 0.5 W and a resistance of 20 Ω, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With tinned copper leads for secure connectivity, this resistor features a compact 7.2 x 2.5 mm form factor. Its metal oxide film element, offering a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees stable and accurate performance. Rated for 250 V, it is ideal for a variety of applications in electronics and beyond.

