| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676731-1 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 4.32 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1676731-1 |
3-1676731-1
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RN 0805 thin film resistor. Measuring 2 x 1.25 x .55 mm and boasting a power rating of .1 W, this surface mount component offers a resistance of 4.32 KΩ with a tight tolerance of .1% and a low temperature coefficient of 5PPM. Operating at a rated voltage of 100 V, it is suitable for a variety of applications. With solder termination, it ensures secure connectivity, while its ROHS compliance underscores its environmental responsibility. Ideal for demanding circuitry, this resistor guarantees reliable performance.

