| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676731-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 5.11 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1676731-2 |
3-1676731-2
Specifications
Detailed Description
Meet your precision resistor needs with this RN 0805 resistor. With a resistance of 5.11 KΩ and a tolerance of .1%, this thin film resistor guarantees accurate performance in electronic circuitry. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures reliable functionality. Designed for surface mount installation, it features solder termination for easy assembly. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained applications. Trust in its quality and performance for your electronic projects.

