| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676731-7 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 10 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1676731-7 |
3-1676731-7
Specifications
Detailed Description
Enhance your precision circuitry with this RN 0805 Surface Mount Precision Resistor. With a resistance of 10 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. Operating at a power rating of .1 W and a rated voltage of 100 V, this thin film resistor guarantees reliability. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. Crafted for quality and performance, this resistor is a vital component for achieving optimal function in your electronic designs.

