| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1676915-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 88.7 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1676915-1 |
3-1676915-1
| Heilind Number: | AMP3-1676915-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1676915-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our YR1 0.1% thin film resistor. Featuring a resistance of 88.7 KΩ and a power rating of 0.25 W, this through-hole component is designed for reliable performance in a wide range of applications. With tinned copper leads and a rated voltage of 250 V, it ensures secure connectivity and durability. Operating smoothly in temperatures ranging from -65 to 155 °C, it offers stability even in harsh environments. The ±15 ppm/°C temperature coefficient guarantees accurate resistance values over time. Ideal for demanding projects, this resistor is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


