3-1676915-7

Heilind Number:AMP3-1676915-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1676915-7
ECAD Model:
3D Model

Description:

YR1 0.1% 909K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676915-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:909 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676915-7

Detailed Description

Enhance the precision and reliability of your electronic components with the YR1 0.1% 909K Through Hole Resistor. This axial leaded resistor, with a power rating of .25W and a resistance of 909 KΩ, ensures optimal performance even in extreme temperatures ranging from -65 to 155°C. Crafted with tinned copper leads and a thin film element, it guarantees durability and accuracy in voltage regulation. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this resistor offers exceptional stability in diverse operating conditions. Measuring 6.3 x 2.3 mm and RoHS compliant, it is ideal for various applications in the electronics industry, providing seamless integration and long-lasting functionality. Upgrade your circuitry with the YR1 Through Hole Resistor for unparalleled performance.