3-1676915-8

Heilind Number:AMP3-1676915-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1676915-8
ECAD Model:
3D Model

Description:

YR1 0.1% 909R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676915-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:909 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1676915-8

Detailed Description

Achieve precise resistance with the YR1 0.1% 909Ω Through Hole Resistor. This thin film resistor offers a power rating of 0.25W and a rated voltage of 250V, making it suitable for various applications. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -65 to 155°C. The axial leaded design with tinned copper leads facilitates easy installation, while its compact dimensions of 6.3 x 2.3mm make it space-efficient. Ideal for demanding electronic setups, this resistor guarantees reliability and stability in circuitry. Please note, it is not RoHS compliant. Elevate your resistor game with this high-quality component.