3-1676966-3
SMW2 2R2 5%
Enhance your circuitry with the SMW2 2R2 5% Power Resistor, a reliable component designed for precision performance. With a resistance of 2.2 Ω and a power rating of 2 W, it delivers consistent and stable operation. Featuring a surface mount termination type, it's easy to install on PCBs. This wirewound resistor is RoHS compliant, ensuring environmental responsibility. The compact dimensions of 4 x 6.7 x 3.55 mm make it suitable for various applications, while its 300 V rated voltage guarantees robust functionality. Trust in the Surface Mount Resistors series for high-quality electronic components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1676966-3 |
Power Rating: | 2 W |
Termination Type: | Solder |
Resistance: | 2.2 Ω |
Rated Voltage: | 300 V |
Mounting Style: | Surface Mount |
Dimensions: | 4 x 6.7 x 3.55 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP3-1676966-3 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 3-1676966-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |