| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1718624-2 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| IP Rating: | IPX9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | .929 in |
| Cable Exit Angle: | 180° |
| Height: | 21.4 mm, .843 in |
| Width: | 1.25 in, 31.75 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | C |
| Blank Cavity Position: | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 3-1718624-2 |
| SKU: | AMP3-1718624-2 |
3-1718624-2
| Heilind Number: | AMP3-1718624-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1718624-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our AMP MCP 2.8 series housing, designed for female terminals. With a pitch of 5mm (.197 in) and IPX9K rating, it ensures reliable performance even in harsh environments. Featuring a single row configuration and a black PA GF body, it offers durability and versatility for signal applications. Sealable and RoHS compliant, it meets stringent industry standards. The compact design, with a length of .929 in and a width of 1.25 in, allows for easy integration. With operating temperatures ranging from -40 to 120°C (-40 to 248°F), it is suitable for various automotive systems. The housing, with a 180° cable exit angle, also includes terminal position assurance for added security. Upgrade your automotive connector setup with this high-quality accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 1-968855-1 | ![]() |


