| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734320-2 |
| Amperage: | 1 A |
| Housing Material: | PA 46 GF30 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 25 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| LED Color (Bottom Right): | Yellow |
| LED Color (Bottom Left): | Green |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .103 in, 2.62 mm |
| Packaging: | Box, Box and Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 13.64 mm, .537 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP3-1734320-2 |
3-1734320-2
Specifications
Detailed Description
Easily connect Ethernet cables with our RJ45 Jack, complete with a side panel for secure installation. Featuring a durable PA 46 GF30 housing in sleek black, this connector is designed for Cat 3 LAN applications. The 1 A amperage, gold-plated contacts, and UL 94V-0 flammability standard ensure reliable performance. With LED indicators for signal status, it's ideal for data and device connectivity in various settings. The through-hole solder termination method and right angle mount orientation offer flexibility in installation. Each package contains 25 units, making it perfect for bulk projects. Operating within a wide temperature range, from -40 to 85°C (-40 to 185°F), this RJ45 Jack is suitable for diverse environments. Trust in its quality and compliance with industry standards for seamless networking solutions.

