| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1734460-2 |
| Amperage: | 1 A |
| Housing Material: | PBT GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 9 |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Ganged |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 1 x 4 |
| Status Indicator: | None |
| Tail Length: | .1281 in, 3.25 mm |
| Packaging: | Box and Tray, Tube |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Contact Termination Area Plating: | Nickel |
| Connector Height: | 13.8 mm, .543 in |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP3-1734460-2 |
3-1734460-2
Specifications
Detailed Description
Enhance connectivity with this RJ45 1x4ports Side Dip jack, boasting a vibrant yellow housing with a 15u" gold plating for efficient signal transmission. Crafted from durable PBT GF30 material and meeting UL 94V-0 standards for flammability, it ensures reliability in various environments. Featuring a right-angle mount orientation and standard latch down, it offers ease of installation. With a Cat 3 lan category and through-hole solder termination, it's ideal for signal applications. The ganged configuration and multiple ports cater to diverse connectivity needs, while the brass shield with nickel plating enhances durability. Operating in a wide temperature range of -40 to 85°C, it guarantees performance in demanding settings, making it a versatile and essential component for networking and data devices.

