3-1734506-4

Heilind Number:AMP3-1734506-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1734506-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT, 2.0MM, 22P,VRT MT, 8 Au", 2.6ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1734506-4
Series:AMPMODU 2 mm
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:1 A
Number of Positions:22
Housing Color:Black
Mount Orientation:Vertical
GPL:438
Packaging:Box & Tray, Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:10 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H284
Post Size:.02 in, .5 mm
ECCN:EAR99
Dielectric Withstanding Voltage:650 V AC
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Position Locations Omitted:None
Termination Post Tail Length:.102 in, 2.6 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness:2.54 µm
Material Flammability Standard:UL 94V-0
Part Aliases:3-1734506-4
SKU:AMP3-1734506-4

Detailed Description

Enhance your electronic connections with our AMPMODU 2 mm series PCB mount receptacle. Designed for vertical mounting, this connector features two rows of 22 gold-plated contacts, ensuring reliable signal transmission. With a pitch of 2 mm and a current rating of 1 A, it meets industrial standards for performance and durability. The black thermoplastic housing is UL 94V-0 compliant, offering peace of mind in terms of safety. Suitable for board-to-board applications, this connector is ideal for various electronic devices. RoHS compliant and with a voltage rating of 250 VAC, it guarantees quality and reliability in every use. Upgrade your PCB connections with this high-quality receptacle.